Surface mount fixed inductor featuring 3.4nH inductance and 0.29 Ohm DC resistance. Designed for high-frequency applications with a 500MHz test frequency and 8.4GHz self-resonant frequency. Rated for 410mA DC current and operates across a -55°C to 125°C temperature range. Ceramic core construction in a 0201/0603 package, supplied on tape and reel. Halogen-free and RoHS compliant.
Taiyo Yuden HKQ0603U3N4B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 410mA |
| DC Resistance (DCR) | 290mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 3.4nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.4GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U3N4B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.