
Surface mount fixed inductor featuring 4.1nH inductance at a 500MHz test frequency. This ceramic core component offers a Q-factor of 14 and a maximum DC current of 320mA. It has a DC resistance of 480mΩ and operates within a temperature range of -55°C to 125°C. The 0201/0603 case size is RoHS compliant and halogen-free.
Taiyo Yuden HKQ0603U4N1B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 320mA |
| DC Resistance (DCR) | 480mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 4.1nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U4N1B-T to view detailed technical specifications.
No datasheet is available for this part.