
Taiyo Yuden HKQ0603W2N6B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 560mA |
| DC Resistance (DCR) | 160mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.6nH |
| Length | 0.024inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603W2N6B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.