2.2µF, 100V multilayer ceramic capacitor featuring X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 1206-sized SMD component offers 10% capacitance tolerance and soft termination for enhanced reliability. Designed for automotive applications, it exhibits low ESR and is supplied on tape and reel.
Taiyo Yuden HMJ316BC7225KLHTE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMJ316BC7225KLHTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.