Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 100V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, pad-style SMD component is designed for automotive applications, offering soft termination in a 1210 package.
Taiyo Yuden HMJ325KC7475KMHPE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMJ325KC7475KMHPE to view detailed technical specifications.
No datasheet is available for this part.