
Multilayer Ceramic Capacitor, 10nF capacitance, 100V voltage rating, and 10% tolerance. Features X7R dielectric, 0603 (1608 metric) case code, and surface mount termination. Operates from -55°C to 125°C, constructed with ceramic material, and is RoHS compliant. Packaged in tape and reel.
Taiyo Yuden HMK107B7103KA-T technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HMK107B7103KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
