
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 100V voltage rating. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) SMD package. Operates from -55°C to 125°C, constructed from ceramic material, and is Halogen Free and RoHS Compliant. Supplied in tape and reel packaging.
Taiyo Yuden HMK107B7472KA-T technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HMK107B7472KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.