Taiyo Yuden HMK107BJ103KA-T technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HMK107BJ103KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.