Multilayer Ceramic Capacitor, 4.7µF capacitance, 100V DC rated voltage. Features X7S temperature characteristic, ±10% capacitance tolerance, and a maximum operating temperature of 125°C. Operates across a temperature range of -55°C to 125°C. Designed for surface mount applications with 2 terminals and a 1210 package size.
Taiyo Yuden HMK325C7475KMHPE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMK325C7475KMHPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.