
Multilayer ceramic capacitor with 4.7µF capacitance and 100V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 20% tolerance component is supplied in a 1210 SMD package on tape and reel.
Taiyo Yuden HMK325C7475MM-PE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMK325C7475MM-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.