Multilayer Ceramic Capacitor, 1uF capacitance, 100V DC rated voltage, and 10% tolerance. Features X7R dielectric, 1812 case code (4.5mm x 3.2mm x 2.5mm), and surface mount termination. Operates from -55°C to 125°C, is RoHS compliant, and packaged in tape and reel.
Taiyo Yuden HMK432B7105KM-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HMK432B7105KM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.