
Multilayer Ceramic Capacitor, 0.47µF capacitance, 100V DC rated voltage, X7R dielectric. Features 20% tolerance, 1812 imperial case size (4532 metric), and surface mount termination. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this halogen-free and RoHS compliant component offers a robust solution for various electronic applications.
Taiyo Yuden HMK432B7474MM-T technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HMK432B7474MM-T to view detailed technical specifications.
No datasheet is available for this part.
