Taiyo Yuden JMK042BJ222KC-FW technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Length | 0.016inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.009inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK042BJ222KC-FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.