
Multilayer ceramic capacitor with 0.22µF capacitance and 6.3V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This surface-mount device offers a 10% capacitance tolerance and measures 0.6mm in length, 0.3mm in width, and 0.3mm in height. Two terminals facilitate integration into electronic circuits.
Taiyo Yuden JMK063BJ224KP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK063BJ224KP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.