Multilayer Ceramic Capacitor, 47nF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features X5R dielectric, operating temperature range of -55°C to 85°C, and SMD/SMT termination. Packaged in a 0201 (0603 metric) case code, this surface mount component is supplied on tape and reel. It is RoHS compliant and halogen-free.
Taiyo Yuden JMK063BJ473KP-F technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK063BJ473KP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.