
0.22µF multilayer ceramic capacitor with X5R dielectric, 6.3V DC rating, and 10% tolerance. Features a 0402 (1005 metric) SMD package, 1mm length, 0.5mm depth, and 0.2mm height. Operating temperature range from -55°C to 85°C, this surface mount component is halogen-free and RoHS compliant, supplied on tape and reel.
Taiyo Yuden JMK105BJ224KC-F technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.2mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.009inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105BJ224KC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.