
Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 6.3V DC rated voltage. Features X6S dielectric, 10% tolerance, and a 0402 (1005 metric) SMD package. Operates from -55°C to 105°C, is Halogen Free, Lead Free, and RoHS Compliant. Supplied in tape and reel packaging.
Taiyo Yuden JMK105C6105KV-F technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X6S |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105C6105KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.