
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 6.3V DC voltage rating. Features Y5V dielectric, 0402 (1005 metric) SMD case code, and ±20% to +80% tolerance. Operates from -30°C to 85°C, with lead-free and halogen-free construction. Packaged in tape and reel for surface mount applications.
Taiyo Yuden JMK105F474ZV-F technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105F474ZV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.