
General purpose ceramic chip capacitor, 4.7µF capacitance, 6.3V DC rated voltage, and ±10% tolerance. Features X7R dielectric with an operating temperature range of -55ºC to +125ºC. This 0603 (1608 mm) package component has a height of 0.8mm, width of 0.8mm, and length of 1.6mm.
Taiyo Yuden JMK107BB7475KA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK107BB7475KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.