This Taiyo Yuden JMK107BB7475MA-T ceramic capacitor features a capacitance of 4.7uF and a DC rated voltage of 6.3V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. It is available in a CHIP package type.
Taiyo Yuden JMK107BB7475MA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK107BB7475MA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.