
This 1uF ceramic capacitor has a voltage rating of 6.3V and is constructed with X5R dielectric material. It is available in a 0603 package, suitable for surface mount applications. The operating temperature range is -55°C to 85°C. This component is lead-free and RoHS compliant.
Taiyo Yuden JMK107BJ105MA-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ105MA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.