
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 0603 (1608 metric) SMD package. Operates from -55°C to 85°C, is Halogen Free, Lead Free, and RoHS Compliant. Supplied on tape and reel with 4000 units per package.
Taiyo Yuden JMK107BJ225MA-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ225MA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.