
Surface mount ceramic chip capacitor, 4.7µF capacitance, 6.3V voltage rating, and ±10% tolerance. Features X5R dielectric in a 0603 (1608 metric) case code. Operates from -55°C to +85°C, is halogen-free, lead-free, and RoHS compliant. Rated AEC-Q200 and supplied on a 7" reel with 4mm pitch.
Taiyo Yuden JMK107BJ475KAHT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ475KAHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.