Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal, surface-mount device offers 20% capacitance tolerance and is supplied on tape and reel.
Taiyo Yuden JMK212BC6476MG-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK212BC6476MG-T to view detailed technical specifications.
No datasheet is available for this part.