Surface mount ceramic chip capacitor featuring 4.7µF capacitance and a 6.3V DC rating. This general-purpose component utilizes an X5R dielectric with a ±10% tolerance, housed in an 0805 (2012 metric) case. Operating across a temperature range of -55°C to +85°C, it is RoHS and Halogen Free compliant.
Taiyo Yuden JMK212BJ475KD-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212BJ475KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.