Multilayer Ceramic Capacitor, 4.7uF capacitance, 6.3V voltage rating, X5R dielectric, 20% tolerance. Features 0805 (2012 metric) SMD/SMT package, operating temperature range of -55°C to 85°C. Halogen free, lead free, and RoHS compliant construction. Packaged in tape and reel.
Taiyo Yuden JMK212BJ475MD-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212BJ475MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.