Multilayer ceramic capacitor with 10µF capacitance and 6.3V voltage rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with an 80% tolerance. Surface mountable in an 0805 (2012 metric) case code, this component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden JMK212F106ZG-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212F106ZG-T to view detailed technical specifications.
No datasheet is available for this part.