Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 6.3V DC rating. Features Y5V dielectric material, a 0805 (2012 metric) SMD/SMT package, and a tolerance of -20% to +80%. Operating temperature range is -30°C to 85°C. This component is lead-free, halogen-free, and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden JMK212F475ZD-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212F475ZD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.