Taiyo Yuden JMK316ABJ226MLHT technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Halogen Free | Halogen Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316ABJ226MLHT to view detailed technical specifications.
No datasheet is available for this part.