General purpose X5R ceramic chip capacitor, 47µF capacitance, 6.3V DC rated voltage, and ±20% tolerance. Features a 1206 (3216 metric) surface mount case code, operating temperature range of -55°C to +85°C, and is halogen-free and lead-free. This component is AEC-Q200 qualified and RoHS compliant, supplied on a 7" reel with a 4mm pitch.
Taiyo Yuden JMK316ABJ476MLHT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316ABJ476MLHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
