
Multilayer Ceramic Capacitor, 10µF capacitance, 6.3V voltage rating, X7R dielectric, 10% tolerance. Features a 1206 (3216 metric) SMD package with a maximum operating temperature of 125°C and a minimum of -55°C. This component is RoHS compliant, halogen-free, and supplied on tape and reel.
Taiyo Yuden JMK316B7106KL-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316B7106KL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
