Taiyo Yuden JMK316BJ226ML-TR technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Cut Tape |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316BJ226ML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.