
General purpose ceramic chip capacitor, 47µF capacitance, 6.3V DC rated voltage, and ±20% tolerance. Features X5R dielectric in a 1206 (3216 metric) surface mount package with a maximum operating temperature of 85°C and a minimum of -55°C. This lead-free, RoHS compliant component is supplied on a 7" reel with a 4mm pitch.
Taiyo Yuden JMK316BJ476ML-T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316BJ476ML-T to view detailed technical specifications.
No datasheet is available for this part.
