
Taiyo Yuden JMK325E107ZM-T technical specifications.
| Capacitance | 100uF |
| Package/Case | 1210 |
| Construction | Flat |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK325E107ZM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
