
Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 6.3V DC rated voltage. Features X7S dielectric, 20% tolerance, and a wide terminal SMD package (0204/0510). Operates from -55°C to 125°C, constructed with ceramic material, and is Halogen Free and RoHS Compliant. Packaged in tape and reel for surface mounting.
Taiyo Yuden JWK105C7104MP-F technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X7S |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Length | 0.52mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JWK105C7104MP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.