Multilayer ceramic capacitor with 4.7uF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a wide terminal SMD/SMT construction. Operates from -55°C to 85°C, housed in a 0306 (0816 metric) case code with dimensions of 0.8mm length, 1.6mm width, and 0.5mm height. This RoHS and Halogen Free component is supplied on tape and reel.
Taiyo Yuden JWK107BJ475MV-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JWK107BJ475MV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.