Taiyo Yuden L2K096BJ103KP-F technical specifications.
| Capacitance | 10nF |
| Package/Case | 0302 |
| Depth | 0.6mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.45mm |
| Tolerance | 10% |
| Voltage | 6.3V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden L2K096BJ103KP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.