
Ceramic capacitor array featuring 2.2µF capacitance and a 10V DC rating. This surface mount component utilizes an X5R dielectric with a 20% tolerance, operating across a -55°C to 85°C temperature range. The 0805 package measures 2mm in length, 1.25mm in width, and 0.85mm in height, with a 1mm terminal pitch. This halogen-free, lead-free, and RoHS compliant array is supplied on tape and reel.
Taiyo Yuden L2K212BJ225MD-T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K212 |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden L2K212BJ225MD-T to view detailed technical specifications.
No datasheet is available for this part.
