Taiyo Yuden LAL02VA2R2K technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 3.4 |
| Product Diameter (mm) | 2.3 |
| Terminal Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 45MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | SP797 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden LAL02VA2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.