Taiyo Yuden LAL03TA120K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 2.5R |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LA, L Type |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LAL03TA120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.