Taiyo Yuden LAL03TAR56M technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 610mR |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | LA, L Type |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LAL03TAR56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.