The LA Series Fixed Inductor from Taiyo Yuden is a through-hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a self-resonant frequency of 4.8MHz and a test frequency of 2.52MHz. This lead-free inductor is packaged in a tray and is compliant with RoHS regulations. It has a DC resistance of 7R and an inductance of 100uH.
Taiyo Yuden LAL03TB101K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 7R |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8MHz |
| Series | LA, L Type |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LAL03TB101K to view detailed technical specifications.
No datasheet is available for this part.