Taiyo Yuden LAL04NA1R8M technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 250mR |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 121MHz |
| Series | LA, L Type |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LAL04NA1R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.