Taiyo Yuden LAL04TB6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 37MHz |
| Lead Style | Axial |
| Product Length | 9.8mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden LAL04TB6R8M to view detailed technical specifications.
No datasheet is available for this part.