This Taiyo Yuden inductor is a wirewound ferrite core device with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 0.085A and a maximum DC resistance of 10.5 ohms. The inductor's self resonant frequency is a minimum of 5.8MHz, and its quality factor is a minimum of 50. The device is designed for through-hole mounting and has a radial lead style. It operates over a temperature range of -25 to 105 degrees Celsius.
Taiyo Yuden LAN02KR151M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 10.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5.8MHz |
| Lead Style | Radial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden LAN02KR151M to view detailed technical specifications.
No datasheet is available for this part.