The LAN02KR820M is a through-hole wirewound ferrite inductor from Taiyo Yuden with an inductance of 82uH and a tolerance of 20%. It can handle a maximum DC current of 0.125A and has a maximum DC resistance of 5 ohms. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 8.8MHz. It is designed for use in a wide operating temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 8.8MHz |
| Lead Style | Radial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |