The LAN02TAR22M is a 0.22uH wirewound ferrite inductor with a tolerance of 20%. It has a maximum DC current rating of 0.73A and a maximum DC resistance of 0.16 ohms. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 50. It has a minimum self resonant frequency of 500MHz and is suitable for use in through-hole mounting applications. The inductor has a product length of 3.6mm and a product diameter of 2.4mm, and is rated for operation over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 500MHz |
| Lead Style | Axial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |