Taiyo Yuden LAP02KR3R3K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 1.4R |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | LA, P Type |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LAP02KR3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.