Taiyo Yuden LAP02TAR39K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 510mR |
| Diameter | 2.3mm |
| Halogen Free | Halogen Free |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | LA, P Type |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LAP02TAR39K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.