This through-hole fixed inductor features a 820nH inductance value with a 10% tolerance and a DC resistance of 740mR. It is available in an axial package with a length of 3.4mm and is suitable for use in applications where a high Q factor of 35 is required. The inductor is RoHS compliant and lead free, and is packaged in an ammo pack with 2000 units per package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Taiyo Yuden LAP02TAR82K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 740mR |
| Halogen Free | Halogen Free |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | LA, P Type |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LAP02TAR82K to view detailed technical specifications.
No datasheet is available for this part.
